Hirose DF11 Series Female Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 111-3635
- Mfr. Part No.:
- DF11-30SC
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$21.70
(exc. GST)
$23.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.217 | $21.70 |
| 1000 - 2900 | $0.213 | $21.30 |
| 3000 - 7400 | $0.208 | $20.80 |
| 7500 - 14900 | $0.201 | $20.10 |
| 15000 + | $0.195 | $19.50 |
*price indicative
- RS Stock No.:
- 111-3635
- Mfr. Part No.:
- DF11-30SC
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | DF11 Connector Housing | |
| Current | 500mA | |
| Series | DF11 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.05mm² | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With DF11 Connector Housing | ||
Current 500mA | ||
Series DF11 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 30AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.05mm² | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose DF11 Series Crimp Receptacle and Pin Contacts
A range of crimp contacts for use in the DF11 series 2.00mm connector housings. The crimp receptacle contacts are for use in the crimp connector housings. The crimp pin contacts are for use in the in-line plug connector housings. These crimp contacts are available in wire size ranges of 30 to 22 AWG and with gold or tin plating.
2.0mm Hirose DF11 Series Double Row Connectors
Note
Recommended wire for DF11-22SCF/SC/SCFA/SCA is UL1061
Related links
- Hirose DF11 Series Female Crimp Terminal 30 AWG Max
- Hirose DF11 Series Female Crimp Terminal 22 AWG Max
- Hirose DF62 Series Female Crimp Terminal 30 AWG Max
- Hirose DF11 Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose DF11 Series Female Crimp Terminal 22 AWG Max
- Hirose DF62 Series Male Crimp Terminal 30 AWG Max
- Hirose DF19 Series Female Crimp Terminal 28 AWG Max
