Molex 172765 Series Male Crimp Terminal, 18 AWG Min Crimp Terminal, 22 AWG Max
- RS Stock No.:
- 815-252
- Mfr. Part No.:
- 172765-4121
- Brand:
- Molex
Subtotal (1 reel of 6000 units)*
$593.68
(exc. GST)
$653.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $593.68 | $0.099 |
*price indicative
- RS Stock No.:
- 815-252
- Mfr. Part No.:
- 172765-4121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Wires | |
| Series | 172765 | |
| Current | 11.5A | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp Terminal | |
| Length | 23.35mm | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Wires | ||
Series 172765 | ||
Current 11.5A | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Termination Type Crimp Terminal | ||
Length 23.35mm | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
The Molex male crimp Terminal is designed for secure electrical connections in various applications, crafted from brass with a pre-plated tin finish to ensure durability and reliability under demanding conditions.
Supports a maximum current of 11.5A and voltage of 600V AC/DC
Features a dual wire size compatibility for 18, 20, and 22+22 AWG
Constructed with low-halogen materials for environmental compliance
Offers a mating durability of up to 30 cycles, ensuring long-term performance
Net weight of 0.210 grams, optimising material efficiency
Related links
- Molex 1727 Series Male Crimp Contact 22 AWG Max
- JST Female Crimp Terminal 18 AWG Max
- TE Connectivity Multi-Interlock Mark II Series Male Crimp Terminal 18 AWG Max
- Molex 50098 Series Male Crimp Terminal 18 AWG Max
- Amphenol Communications Solutions FLH Series Male Crimp Terminal 22 AWG Max
- Molex 19417 Series Male Crimp Terminal 18 AWG Max
- Molex 67581 Series Female Crimp Terminal 18 AWG Max
- Molex 33000 Series Male Crimp Terminal 18 AWG Max
