Molex 1727 Series Male Crimp Contact, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 685-124
- Mfr. Part No.:
- 172765-6121
- Brand:
- Molex
Subtotal (1 reel of 6000 units)*
$708.36
(exc. GST)
$779.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $708.36 | $0.118 |
*price indicative
- RS Stock No.:
- 685-124
- Mfr. Part No.:
- 172765-6121
- Brand:
- Molex
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
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Cable Connection | |
| Series | 1727 | |
| Current | 11.5A | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | CHINA RoHS, IEC-62474, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Cable Connection | ||
Series 1727 | ||
Current 11.5A | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals CHINA RoHS, IEC-62474, REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit TPA2/Sigma Male Crimp Terminal serves as a vital component for connecting power within wire to wire applications. Designed for robust performance this crimp terminal supports 24-22 AWG wire sizes ensuring compatibility across a range of projects. Its brass construction pre-plated with tin provides excellent conductivity while maintaining low halogen levels for environmental compliance. This product is ideal for users seeking reliability in demanding electrical environments delivering impressive current handling capabilities of up to 11.5A and a maximum voltage of 600V AC/DC. Additionally its durable design facilitates up to 30 mating cycles making it a dependable choice for both installation and long-term use.
Brass construction enhances conductivity and reliability
Pre-plated with tin for improved corrosion resistance
Handles up to 600V AC/DC supporting versatile project needs
Offers low-halogen status in accordance with IEC 61249-2-21 which ensuring environmental responsibility
Durable design allows for 30 mating cycles which ensuring longevity
Provides a crimp or compression termination interface style for flexible installation options
Compatible with a variety of Mini-Fit TPA2 and Sigma housings which enhancing versatility in use
Supports industry standards with compliance statements for RoHS and REACH
Related links
- Molex 16 Series Female Crimp Contact 22 AWG Max
- Molex 208299 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact MCC Series Female Crimp Contact 22 AWG Max
- Molex 172765 Series Male Crimp Terminal 22 AWG Max
- Molex 3574 Series Female Crimp Contact 24 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Contact 24 AWG Max
- Phoenix Contact MCC-MT 0.2-0.35 Series Female Crimp Terminal 22 AWG Max
- FCT from Molex 1727 Series ABS/Polycarbonate Straight D-Sub Backshell