TE Connectivity 60766 Series Male Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 795-453
- Mfr. Part No.:
- 60766-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 14000 units)*
$3,864.00
(exc. GST)
$4,250.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,864.00 | $0.276 |
*price indicative
- RS Stock No.:
- 795-453
- Mfr. Part No.:
- 60766-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Gender | Male | |
| For Use With | Wire | |
| Series | 60766 | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Unplated | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 18.03mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Gender Male | ||
For Use With Wire | ||
Series 60766 | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Unplated | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 18.03mm | ||
- COO (Country of Origin):
- US
The TE Connectivity high-performance crimp wire Terminal designed for reliable connectivity in various applications. Its robust specifications ensure compatibility with a range of wire sizes, making it Ideal for demanding electrical environments.
Mating pin diameter of 3.96 mm, ensuring a secure connection
Compatible with discrete wire types, both solid and stranded
Barrel type features an open design for easy wire insertion
Operating temperature range from -40 to 85 °C for versatile use
Low halogen content, promoting environmental sustainability
Related links
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 701-12-02107 Series Male Crimp Terminal 14 AWG Max
