TE Connectivity Dynamic 3000 Series Female Contactor Connector, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 787-328
- Mfr. Part No.:
- 2311162-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 500 units)*
$699.74
(exc. GST)
$769.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $699.74 | $1.399 |
*price indicative
- RS Stock No.:
- 787-328
- Mfr. Part No.:
- 2311162-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Contactor Connector | |
| For Use With | Connector | |
| Current | 15A | |
| Series | Dynamic 3000 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 17.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Contactor Connector | ||
For Use With Connector | ||
Current 15A | ||
Series Dynamic 3000 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 17.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The TE Connectivity Receptacle contact is designed for wire sizes ranging from 0.2 to 0.6 mm², ensuring reliable connectivity for both power and signal applications within a temperature range of -55 to 105 °C.
Constructed from high-quality gold (Au) for superior conductivity
Rated for a maximum current of 15 A, accommodating significant power demands
Supports wire sizes of 24 to 20 AWG, providing versatile compatibility
Designed for wire and cable terminations to enhance connection reliability
Related links
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 14 AWG Max
- TE Connectivity Dynamic 3000 Series Female Contactor Connector 24 AWG Max
- TE Connectivity Power Triple Lock Series Female Contactor Connector 20 AWG Max
- TE Connectivity MATE-N-LOK Series Female Contactor Connector 18 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity 1658542 Series Female Contactor Connector 18 AWG Max
- TE Connectivity Power Double Lock Series Female Contactor Connector 22 AWG Max
