binder 696 Series Male Connector, 20 AWG Min Crimp, 10 AWG Max

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$696.84

(exc. GST)

$766.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$696.84$6.968

*price indicative

RS Stock No.:
762-170
Mfr. Part No.:
61-1285-139
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Gender

Male

Product Type

Connector

For Use With

For use with HEC Series 696 Male Housings

Series

696

Contact Plating

Silver

Minimum Wire Size AWG

20AWG

Contact Material

Brass

Maximum Wire Size AWG

10AWG

Termination Type

Crimp

COO (Country of Origin):
DE
The Binder crimp contact is a precision-engineered connector designed for reliable electrical connections in various applications, featuring a pin contact version suited for optimal performance and safety.

Connector design utilises a crimp contact for secure and stable connections

Connection cross-section accommodates up to 6.00 mm² for versatile compatibility

Lightweight construction at 317.92 grams enhances ease of handling

Manufactured from CuZn brass with silver plating for superior conductivity

Complies with REACH guidelines, ensuring responsible usage of hazardous substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy