binder 696 Series Female Connector, 14 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 762-165
- Mfr. Part No.:
- 61-0900-139
- Brand:
- binder
Subtotal (1 pack of 100 units)*
$394.09
(exc. GST)
$433.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $394.09 | $3.941 |
*price indicative
- RS Stock No.:
- 762-165
- Mfr. Part No.:
- 61-0900-139
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Gender | Female | |
| Product Type | Connector | |
| For Use With | For use with HEC Series 696 Male Housings | |
| Series | 696 | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand binder | ||
Gender Female | ||
Product Type Connector | ||
For Use With For use with HEC Series 696 Male Housings | ||
Series 696 | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- DE
The Binder socket contact provides a reliable connection solution, specifically designed for crimp applications. This component ensures dependable performance in various industrial settings.
Connector design optimised for crimp contacts
Connection cross-section supports 2.50 mm² wiring
Lightweight design at just 1.50 grams
Constructed from high-quality CuZn (brass) material
Silver-plated contacts enhance conductivity
REACH-compliant with specific SVHC considerations
Customs tariff number for easy import classification
Compatible with eCl@ss classification 11.1 27-46-04-03
Related links
- binder 696 Series Male Connector 14 AWG Max
- binder 696 Series Male Crimp Contact 14 AWG Max
- binder 696 Series Female Connector 10 AWG Max
- binder 696 Series Female Connector 16 AWG Max
- binder 696 Series Female Connector 12 AWG Max
- binder 696 Series Male Connector 12 AWG Max
- binder 696 Series Male Connector 10 AWG Max
- binder 696 Series Male Connector 16 AWG Max
