binder 696 Series Male Crimp Contact, 28 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 761-696
- Mfr. Part No.:
- 61-1312-139
- Brand:
- binder
Subtotal (1 pack of 100 units)*
$647.82
(exc. GST)
$712.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $647.82 | $6.478 |
*price indicative
- RS Stock No.:
- 761-696
- Mfr. Part No.:
- 61-1312-139
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | For use with HEC Series 696 Male Housings | |
| Series | 696 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand binder | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With For use with HEC Series 696 Male Housings | ||
Series 696 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- DE
The Binder crimp contact is designed for reliable pin connectivity in various applications, ensuring secure electrical connections with a connection cross-section of 2.50 mm².
Connector design features robust crimp technology for dependable connections
Version includes pin contact for versatile usage in electronics
Weighs just 3.25g, facilitating lightweight assembly
Constructed from CuZn (brass) for enhanced conductivity and durability
REACH SVHC compliance indicates awareness of hazardous substances
Related links
- binder 696 Series Male Crimp Contact 14 AWG Max
- binder 696 Series Female Connector 14 AWG Max
- binder 696 Series Male Connector 14 AWG Max
- binder 696 Series Male Connector 12 AWG Max
- binder 696 Series Female Connector 10 AWG Max
- binder 696 Series Female Connector 12 AWG Max
- binder 696 Series Male Connector 10 AWG Max
- binder 696 Series Male Connector 16 AWG Max
