Molex 503116 Series Female Crimp Terminal Crimp

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$11.18

(exc. GST)

$12.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 598 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$11.18$0.224

*price indicative

RS Stock No.:
761-748
Mfr. Part No.:
5031160102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

DuraClik Robust Dual Row Receptacle Housing

Current

3A

Series

503116

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

REACH SVHC

Length

15.4mm

COO (Country of Origin):
JP
The Molex wire-to-board crimp receptacle Terminal provides a secure and reliable connection for automotive applications, optimised for 0.30mm² and 0.50mm² wires with a tin plating finish, ensuring durability and corrosion resistance.

Current capacity of 3.0A per contact ensures robust performance

Rated for a maximum voltage of 125V AC (RMS)/DC

Constructed from copper alloy for superior conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy