TE Connectivity 2232 Series Female Connector, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 728-645
- Mfr. Part No.:
- 2232557-2
- Brand:
- TE Connectivity
Subtotal (1 box of 45000 units)*
$1,687.91
(exc. GST)
$1,856.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,687.91 | $0.038 |
*price indicative
- RS Stock No.:
- 728-645
- Mfr. Part No.:
- 2232557-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Connector | |
| For Use With | Wire | |
| Current | 3A | |
| Series | 2232 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 7.7mm | |
| Standards/Approvals | RoHS | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Connector | ||
For Use With Wire | ||
Current 3A | ||
Series 2232 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 7.7mm | ||
Standards/Approvals RoHS | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 2232 Series Female Connector 22 AWG Max
- TE Connectivity EMIX Series Female Contactor Connector 22 AWG Max
- TE Connectivity Grace Inertia Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity SGI2.0 Series Female Crimp Contact 22 AWG Max
- TE Connectivity 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity NEXT GENERATION GI CONNECTOR Series Crimp Contact 28 AWG Max
