TE Connectivity FFC Series Male Pin Contact, 26 AWG Min IDC, 22 AWG Max
- RS Stock No.:
- 680-767
- Mfr. Part No.:
- 86561-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 55 units)*
$459.14
(exc. GST)
$505.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $459.14 | $8.348 |
*price indicative
- RS Stock No.:
- 680-767
- Mfr. Part No.:
- 86561-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Contact | |
| Gender | Male | |
| For Use With | Discrete Wire | |
| Series | FFC | |
| Current | 2A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Contact | ||
Gender Male | ||
For Use With Discrete Wire | ||
Series FFC | ||
Current 2A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity pin contact is expertly designed for reliable connectability in electronic applications. This product accommodates wire sizes ranging from 0.12 to 0.4 mm², making it suitable for a variety of discrete wire uses. With a gold (Au) mating area plating, it ensures optimal signal transfer while its phosphor bronze base material contributes to durability and performance. This IDC (Insulation Displacement Contact) pin contact facilitates effortless termination, making installation both efficient and effective. Additionally, its compatibility with a range of connector housings adds versatility to your wiring solutions, enabling seamless integration into existing systems. The robust construction further supports an impressive operating temperature range of -65 to 105 °C, making it a reliable choice for various applications.
Accommodates wire sizes from 0.12 to 0.4 mm² for versatile connectivity
Gold (Au) mating area plating enhances signal integrity
Manufactured from Durable phosphor bronze for long-term performance
Designed for insulation displacement termination ensuring quick and easy installations
Compatible with discrete wire types broadening application areas
Supports an operating temperature range of -65 to 105 °C for varied environmental conditions
Provides low halogen content aligning with environmental compliance standards
Allows for efficient assembly with specific compatible connector housings
Related links
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Male Pin Contact 26 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Female Socket Contact 22 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 32 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 32 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22AWG Max
