TE Connectivity FFC Series Male Pin Contact, 22 AWG Min IDC, 26 AWG Max
- RS Stock No.:
- 680-338
- Mfr. Part No.:
- 88976-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 15000 units)*
$4,219.15
(exc. GST)
$4,641.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,219.15 | $0.281 |
*price indicative
- RS Stock No.:
- 680-338
- Mfr. Part No.:
- 88976-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Pin Contact | |
| For Use With | FFC | |
| Current | 2A | |
| Series | FFC | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin Lead | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Pin Contact | ||
For Use With FFC | ||
Current 2A | ||
Series FFC | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin Lead | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Non Compliant
- COO (Country of Origin):
- TH
The TE Connectivity pin contact is engineered for precision in signal applications, offering robust connectivity for FFC (Flexible Flat Cable) configurations. With its tin-lead plating, this product ensures reliable performance within an impressive operating temperature range of -65 to 105 °C. Constructed from high-quality phosphor bronze, the design supports insulation displacement (IDC) termination methods, facilitating easy and efficient integration into various electronic assemblies. Its thoughtful design prioritises functionality, making it an Ideal component for modern circuitry requirements.
Designed for efficient signal transfer enabling seamless communication within electronic devices
Constructed from Durable phosphor bronze ensuring longevity and reliable performance
Features tin-lead plating enhancing conductivity and resisting corrosion for lasting reliability
Compatible with FFC wire and cable types providing flexibility in application
Supports insulation displacement (IDC) termination method simplifying installation procedures
Operates effectively in extreme temperature ranges from -65 to 105 °C suitable for diverse operating conditions
Bright finish on contact mating area enhances overall connectivity quality
Low halogen content aligning with modern compliance standards for safer electronic solutions
Related links
- TE Connectivity FFC Series Male Pin Contact 22 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 32 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Female Socket Contact 22 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 32 AWG Max
- TE Connectivity Female Crimp Terminal 26 AWG Max
