TE Connectivity FFC Series Female Crimp Terminal, 20 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 191-7860
- Distrelec Article No.:
- 304-63-666
- Mfr. Part No.:
- 7-66504-0
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$50.50
(exc. GST)
$55.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $0.505 | $50.50 |
| 200 - 300 | $0.493 | $49.30 |
| 400 + | $0.485 | $48.50 |
*price indicative
- RS Stock No.:
- 191-7860
- Distrelec Article No.:
- 304-63-666
- Mfr. Part No.:
- 7-66504-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Cable-to-Cable Connector | |
| Current | 2A | |
| Series | FFC | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.6mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 11.43mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Cable-to-Cable Connector | ||
Current 2A | ||
Series FFC | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.6mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 11.43mm | ||
These commercial connectors are available with or without shielding or shielding enclosure kits. Contacts are available in three snap--in types: crimp, posted, and solder cup. The crimp snap--in contacts are available with or without an insulation support barrel for strain relief. Refer to Application Specification 114--10000 for information on these HD--20 Precision Formed Contacts. Various accessories are compatible with the connectors and kits. Assembled connectors are designed to meet the requirements of Military Specification MIL--C--24308.
AMPLIMITE HDP--20 Connectors come in a variety of sizes for your production needs and are adaptable to a variety of mounting and hardware requirements. Using a keystone mating face configuration, these connectors incorporate multiple polarization and mating alignment features, allowing flexibility in system design. The plug connector has an integral hood which protects the inserted pin contacts. The cavity rows are number--coded for your convenience. These connectors accept a contact with a wire size range of 28--18 AWG.
Related links
- TE Connectivity FFC Series Female Crimp Terminal 24 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 20 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 32 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 32 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 24 AWG Max
