Phoenix Contact PRC 35 Series Male Crimp Contact Crimp, 14 AWG Max

Subtotal (1 pack of 100 units)*

$166.81

(exc. GST)

$183.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$166.81$1.668

*price indicative

RS Stock No.:
607-166
Mfr. Part No.:
1409207
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Crimp Contact

For Use With

Wires

Current

24A

Series

PRC 35

Contact Plating

Silver

Maximum Wire Size AWG

14AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

5°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 2238, IEC 61984, IEC 61535, DIN EN 60352‑2

Length

31mm

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is expertly designed for seamless integration within PRC device connectors, ensuring secure and reliable connections. This product excels in applications with a maximum conductor cross section of 2.5 mm², supporting voltages up to 690 V AC and currents reaching 24 A. Crafted with high grade materials, it boasts a robust construction that adheres to stringent safety and performance standards. The crimp connection method allows for efficient assembly, making it an essential component for electrical engineering professionals seeking dependable solutions.

Designed for optimal compatibility with PRC device connectors

Supports a wide range of voltages and currents for versatile use

Constructed with high quality materials ensuring durability

Utilises a crimp connection method for easy assembly

Compact design allows for integration into space constrained applications

Complies with rigorous safety and performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy