Phoenix Contact Female Crimp Contact, 20 AWG Min Crimp, 16 AWG Max

Subtotal (1 pack of 100 units)*

$87.06

(exc. GST)

$95.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$87.06$0.871

*price indicative

RS Stock No.:
607-258
Mfr. Part No.:
3240050
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Female

For Use With

Connector

Minimum Wire Size AWG

20AWG

Contact Plating

Tin Plated

Contact Material

Brass

Maximum Wire Size AWG

16AWG

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

19.5mm

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS

COO (Country of Origin):
CN
The Phoenix Contact Connector is designed for reliable and efficient conductor connections. With its robust construction and innovative 'Easy Entry' system, it ensures seamless conductor entry while maintaining exceptional electrical performance. This connector boasts halogen free properties, making it an environmentally friendly choice without compromising durability or safety. The C SCFI series is particularly noted for its high quality materials and user friendly design, ensuring that professional and DIY users alike can achieve reliable connections with ease. Whether you are working in industrial automation or electronic device manufacturing, this connector provides the integration necessary for optimal performance.

Compact size allows for easy installation in tight spaces

Wide temperature tolerance supports versatile applications

High quality brass construction enhances electrical conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy