3M 3490 Series Male PCB Connector Contact, 28 AWG Min Screw, 26 AWG Max

Subtotal (1 pack of 1000 units)*

$1,415.92

(exc. GST)

$1,557.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,415.92$1.416

*price indicative

RS Stock No.:
455-861
Mfr. Part No.:
3490-2
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

PCB Connector Contact

Gender

Male

For Use With

Wiremount Socket and Header

Series

3490

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

26AWG

Termination Type

Screw

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Pull Tab is a white connector component designed for 20, 24, 25, 26, and 14-position applications, specifically for the 3000 Series.

Packaging Bulk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy