Bosch Rexroth Black Polypropylene Cover Strip, 120 mm Length
- RS Stock No.:
- 279-7763
- Mfr. Part No.:
- 3842558510
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
$750.44
(exc. GST)
$825.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $75.044 | $750.44 |
*price indicative
- RS Stock No.:
- 279-7763
- Mfr. Part No.:
- 3842558510
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Cover Strip | |
| Colour | Black | |
| Length | 120mm | |
| Material | Polypropylene | |
| Product System | MPS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Cover Strip | ||
Colour Black | ||
Length 120mm | ||
Material Polypropylene | ||
Product System MPS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth cover rail is compatible with socket strips from the MPS range. Closes the opening gap of installed socket strips in cable guide profiles.
Socket covers can be extended with the cover rails
Cover rail consists of 2 half shells
Related links
- Bosch Rexroth Black Polypropylene Cover Strip, 120 mm Length
- Bosch Rexroth Grey Polypropylene Cover Strip, 120 mm Length
- Bosch Rexroth Black Polypropylene Cover Cap 60 x 120 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 120 x 120 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 80 x 120 mm Strut Profile, 10 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 15 x 120 mm Strut Profile, 8 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap D30 Strut Profile, 6 mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap with Hole/Cover Cap
