Bosch Rexroth Black PP Cover Cap, 15 x 120 mm Strut Profile, 8mm Groove
- RS Stock No.:
- 279-7550
- Mfr. Part No.:
- 3842548769
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 20 units)**
$98.72
(exc. GST)
$108.60
(inc. GST)
80 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
20 + | $4.936 | $98.72 |
**price indicative
Related links
- Bosch Rexroth Black PP Cover Cap 8mm Groove
- Bosch Rexroth Black PP Cover Cap 8mm Groove
- Bosch Rexroth Black PP Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 8mm Groove
- Bosch Rexroth Black PP Cover Cap, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 8mm Groove