Bosch Rexroth Black Polypropylene Cover Cap 60 x 120 mm Strut Profile, 10 mm Groove

Subtotal (1 pack of 10 units)*

$244.35

(exc. GST)

$268.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$24.435$244.35

*price indicative

RS Stock No.:
279-7751
Mfr. Part No.:
3842558495
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Compatible Strut Profile

60 x 120 mm

Product Type

Rectangular End Cap

Sub Type

Cover Cap

Compatible Groove Size

10 mm

Colour

Black

Material

Polypropylene

Product System

Assembly

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Bosch Rexroth cover cap is for closing the profile joints and profile butt joints in various application combinations.

Cap Material PP

Related links