Bosch Rexroth Transparent Polyvinyl Chloride Cover Strip, 10 mm Groove Size, 2 m Length
- RS Stock No.:
- 278-8856
- Mfr. Part No.:
- 3842191182
- Brand:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
$157.75
(exc. GST)
$173.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $15.775 | $157.75 |
*price indicative
- RS Stock No.:
- 278-8856
- Mfr. Part No.:
- 3842191182
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Cover Strip | |
| Compatible Groove Size | 10 mm | |
| Colour | Transparent | |
| Length | 2m | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Cover Strip | ||
Compatible Groove Size 10 mm | ||
Colour Transparent | ||
Length 2m | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Bosch Rexroth Cover profile For fixing cables in position and to prevent dirt from entering the profile slot.
Flush with prof
Attractive design
- RS Stock No. 2776786
- Mfr. Part No. 3842538955
Each (In a Pack of 10)
$15.542
- RS Stock No. 2670734
- Mfr. Part No. 3842548877
Each (In a Pack of 10)
$16.938
- RS Stock No. 1947974
- Mfr. Part No. 3842518367
Each (In a Pack of 10)
$35.876
- RS Stock No. 4180863
- Mfr. Part No. R987172653
1 Lot of 20
$100.29
Related links
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Black Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Grey Polyvinyl Chloride Cover Strip 2 m Length
- RS PRO Black Polyvinyl Chloride Cover Strip 2 m Length
- Bosch Rexroth Grey Polypropylene Cover Strip 2 m Length
- Bosch Rexroth Clear Aluminium Cover Strip 2 m Length
- Bosch Rexroth Grey Aluminium Panel Strip 2 m Length











