Bosch Rexroth Black PVC Cover Strip, 10mm Groove Size, 2m Length
- RS Stock No.:
- 267-3118
- Mfr. Part No.:
- 3842555670
- Brand:
- Bosch Rexroth
Price Each**
$179.75
(exc. GST)
$197.73
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $179.75 |
**price indicative
- RS Stock No.:
- 267-3118
- Mfr. Part No.:
- 3842555670
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Black PVC Cover Strip 2m Length
- Bosch Rexroth Transparent PVC Cover Strip 2m Length
- Bosch Rexroth PVC Cover Strip 2m Length
- Bosch Rexroth Grey PVC Cover Strip 2m Length
- Bosch Rexroth Black PVC Cover Strip 1m Length
- Bosch Rexroth Natural Aluminium Cover Strip 2m Length
- Bosch Rexroth Grey PVC Cover Strip 2m Length
- Bosch Rexroth Grey Aluminium Panel Strip 2m Length