Kubler, 25 mm OD 10 mm, 31 mm Length Coupler 10 mm
- RS Stock No.:
- 860-2786
- Mfr. Part No.:
- 8.0000.15FS.1010
- Brand:
- Kubler
This image is representative of the product range
Subtotal (1 unit)*
$211.01
(exc. GST)
$232.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.01 |
*price indicative
- RS Stock No.:
- 860-2786
- Mfr. Part No.:
- 8.0000.15FS.1010
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Coupler | |
| Length | 31mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 2Nm | |
| Torsional Stiffness | 183Nm/rad | |
| Moment of Inertia | 9.1 g/cm² | |
| Hub Material | Stainless Steel | |
| Bore Size A | 10mm | |
| Bore Size B | 10mm | |
| Bellows Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Series | 8 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Screw Size | M4 x 6 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Coupler | ||
Length 31mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 2Nm | ||
Torsional Stiffness 183Nm/rad | ||
Moment of Inertia 9.1 g/cm² | ||
Hub Material Stainless Steel | ||
Bore Size A 10mm | ||
Bore Size B 10mm | ||
Bellows Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Series 8 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Screw Size M4 x 6 | ||
- COO (Country of Origin):
- DE
Sendix SIL 5814FS2 / 5834FS2 (Shaft / Hollow Shaft)
The incremental encoders 5814FS2 and 5834FS2 of the Sendix SIL family are suited for use in safety-related applications, specially in the field of safe drive technology.
Safety-Lock™ Design
High rotational speed
Shaft and hollow shaft versions
High shaft load capacity
Shock and vibration resistant
Magnetic field proof
Optical sensor
Incremental SinCos tracks
Reverse polarity protection
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Related links
- Kubler, 25 mm OD Coupler 25 mm
- Ruland 38.7 mm Length Bellow Coupling 10 mm
- Ruland 49.8 mm Length Bellow Coupling 10 mm
- Ruland 34.2 mm Length Bellow Coupling 10 mm
- Ruland 38.7 mm Length Bellow Coupling 10 mm
- Ruland 38.7 mm Length Bellow Coupling 8 mm
- Ruland 43.2 mm Length Bellow Coupling 8 mm
- Ruland 38.7 mm Length Bellow Coupling 6 mm
