Ruland, 33.3 mm OD 10 mm, 49.8 mm Length Bellow Coupling 10 mm

Subtotal (1 unit)*

$382.92

(exc. GST)

$421.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.92

*price indicative

RS Stock No.:
591-347
Mfr. Part No.:
MBCL33-10-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

48.777 x 10-6 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Style

Clamp

Misalignment - Axial

810μm

Bore Size B

10mm

Bore Size A

10mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MBCL33

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Bellows Coupling with 10mm x 10mm bores, 33.3mm OD, and 49.8MM length. It is zero-backlash and has a balanced design for reduced vibration at high speeds. It is comprised of two anodized aluminium hubs and a stainless steel bellows. The bellows are able to flex while remaining rigid under torsional loads allowing for all types of misalignment to be accommodated. This bellows coupling is lightweight and has low inertia making it suitable for applications with speeds up to 10,000 RPM.

RoHS3 and REACH compliant

Hardware is metric and tests beyond DIN 912 12.9 standards

Complete it manually

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy