Get a bulk buy discount
Add 25 more to save $8.75
View bulk pricing optionsSubtotal (1 unit)*
$26.36
(exc. GST)
$29.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $26.36 | - |
| 25 - 124 | $26.01 | $8.75 |
| 125 + | $21.41 | $618.75 |
*price indicative
- RS Stock No.:
- 810-0694
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Bore Diameter | 32mm | |
| Product Type | Coupler | |
| Outside Diameter | 32mm | |
| Torque Rating | 16Nm | |
| Misalignment - Angular | 2° | |
| Misalignment - Parallel | 1mm | |
| Material | Steel | |
| Bore Type | Un-Bored | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore Diameter 32mm | ||
Product Type Coupler | ||
Outside Diameter 32mm | ||
Torque Rating 16Nm | ||
Misalignment - Angular 2° | ||
Misalignment - Parallel 1mm | ||
Material Steel | ||
Bore Type Un-Bored | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Barrel Gear Couplings
Curved tooth gear couplings to compensate for axial, radial and angular shaft displacement. Each coupling comprises of three parts (sold separately) two coupling hubs and a gear coupling sleeve. Available in various sizes from 14 mm to 32 mm.
Maintenance free
Easy installation
Related links
- RS PRO 32 mm Bore Steel Coupler
- KTR 19 mm Bore Steel Coupler 19 mm
- Ruland 32 mm Bore, 111.2 mm Length Keyed Bore Flexible Coupling
- Ruland 32 mm Bore, 93.3 mm Length Keyed Bore Flexible Coupling
- RS PRO 24 mm Bore Steel Coupler 10 to 24 mm
- KTR 65 mm Bore Steel Coupler
- SKF 64 mm Bore Steel Coupler 40
- SKF 102 mm Bore Steel Coupler 55