Ruland, 79.4 mm OD, 32mm Bore, 111.2 mm Length Keyed Bore Flexible Coupling

Subtotal (1 unit)*

$448.25

(exc. GST)

$493.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$448.25

*price indicative

RS Stock No.:
604-499
Mfr. Part No.:
MJCC80-32-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Size

32 mm

Bore Diameter

32mm

Outside Diameter

79.4mm

Length

111.2mm

Maximum Speed

8000rpm

Material

Aluminium

Series

MJCC80

Bore Type

Keyed

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

COO (Country of Origin):
US
The Ruland Clamp Zero-Backlash Jaw Coupling Hub is a component in a three-piece design consisting of two aluminum hubs and an elastomeric insert called the spider. It creates a lightweight, low inertia coupling capable of speeds up to 8,000 RPM. This design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores.

Balanced design for reduced vibration at high speeds

Machined from bar stock that is sourced exclusively from North American mills

RoHS compliant

REACH compliant

Zero backlash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy