Ruland, 12.7 mm OD, 3mm Bore Finished with No Keyway Bore, 5.6 mm Length Coupler
- RS Stock No.:
- 745-8033
- Mfr. Part No.:
- MOST13-3-A
- Brand:
- Ruland
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 4 units)*
$38.26
(exc. GST)
$42.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 123 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $38.26 | $9.565 | - |
| 6 - 11 | $37.58 | $9.395 | 1% |
| 12 + | $36.74 | $9.185 | 3% |
*price indicative
- RS Stock No.:
- 745-8033
- Mfr. Part No.:
- MOST13-3-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Bore Diameter | 3mm | |
| Outside Diameter | 12.7mm | |
| Hub Length | 5.6mm | |
| Maximum Speed | 4500rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 100μm | |
| Style | Set Screw | |
| Misalignment - Axial | 100μm | |
| Material | Aluminium | |
| Standards/Approvals | RoHS, REACH | |
| Bore Type | Finished with No Keyway | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Bore Diameter 3mm | ||
Outside Diameter 12.7mm | ||
Hub Length 5.6mm | ||
Maximum Speed 4500rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 100μm | ||
Style Set Screw | ||
Misalignment - Axial 100μm | ||
Material Aluminium | ||
Standards/Approvals RoHS, REACH | ||
Bore Type Finished with No Keyway | ||
- COO (Country of Origin):
- US
Ruland Oldham Coupling Hub - Set Screw Style
Ruland Set Screw Style Oldham Couplings are ideally suited to enable shafts to be coupled with a small amount of axial and angular misalignment present. Set Screw Style hubs are manufactured from black anodised aluminium, with replaceable centre discs manufactured from acetal or nylon. The three-piece design consists of two hubs linked by a centre torque disc. Oldham couplings are ideal for light industrial and motion control applications, and, due to their unique design, Oldham couplings offer the ability to protect machinery from torque overload forces (acting as torque limiters), with centre discs that are able to break cleanly.
2 Hubs and 1Torque disc required per assembly
Ruland Oldham Style Couplings
Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.
Securing: 13mm and 19mm anodised aluminium hubs are secured to the shafts with one set screw on each end. 33mm, 35mm and 41mm hubs have 2 set screws set 90° apart
Note
Not supplied as a complete unit; 2 Hubs and 1Torque Disc required per assembly.
Related links
- Ruland 6 mm Bore Finished with No Keyway Bore, 5.6 mm Length Coupler
- Ruland 4 mm Bore Finished with No Keyway Bore, 5.6 mm Length Coupler
- Ruland 5 mm Bore Finished with No Keyway Bore, 5.6 mm Length Coupler
- Ruland 3 mm Bore D Bore Bore, 5.6 mm Length Flexible Coupling
- Ruland 3 mm Bore, 5.6 mm Length Flexible Coupling
- Ruland 5.6 mm Length Flexible Coupling
- Ruland 6 mm Bore, 5.6 mm Length Flexible Coupling
- Ruland 5 mm Bore D Bore Bore, 5.6 mm Length Flexible Coupling
