Ruland, 12.7 mm OD, 5mm Bore D Bore Bore, 5.6 mm Length Flexible Coupling
- RS Stock No.:
- 605-652
- Mfr. Part No.:
- MOST13-5/4.5D-A
- Brand:
- Ruland
Subtotal (1 unit)*
$58.63
(exc. GST)
$64.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.63 |
*price indicative
- RS Stock No.:
- 605-652
- Mfr. Part No.:
- MOST13-5/4.5D-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 5mm | |
| Outside Diameter | 12.7mm | |
| Hub Length | 5.6mm | |
| Maximum Speed | 4500rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 0.004in | |
| Misalignment - Axial | 0.004in | |
| Material | 2024-T351 Aluminium Bar | |
| Bore Type | D Bore | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Diameter 5mm | ||
Outside Diameter 12.7mm | ||
Hub Length 5.6mm | ||
Maximum Speed 4500rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 0.004in | ||
Misalignment - Axial 0.004in | ||
Material 2024-T351 Aluminium Bar | ||
Bore Type D Bore | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Set Screw D-Bore Oldham Coupling Hub features a D-bore for positive drive in applications where slipping is not acceptable. It is part of a three-piece design consisting of two anodized aluminum hubs press-fit onto a center disk. This design enables a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Disks are available in acetal for zero-backlash and high torsional stiffness, nylon for shock absorption and dampening, and PEEK for high-temperature and cleanroom environments.
Balanced design for reduced vibration at high speeds
Operates with low bearing loads protecting sensitive system components such as bearings
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 3 mm Bore D Bore Bore, 5.6 mm Length Flexible Coupling
- Ruland 5.6 mm Length Flexible Coupling
- Ruland 3 mm Bore, 5.6 mm Length Flexible Coupling
- Ruland 6 mm Bore, 5.6 mm Length Flexible Coupling
- Ruland 5 mm Bore Finished with No Keyway Bore, 5.6 mm Length Coupler
- Ruland 5 mm Bore, 5.6 mm Length Oldham Coupling
- Ruland 3 mm Bore Finished with No Keyway Bore, 5.6 mm Length Coupler
- Ruland 6 mm Bore Finished with No Keyway Bore, 5.6 mm Length Coupler
