Ruland, 12.7 mm OD, 3mm Bore, 5.6 mm Length Flexible Coupling

Subtotal (1 unit)*

$120.37

(exc. GST)

$132.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.37

*price indicative

RS Stock No.:
603-707
Mfr. Part No.:
MOST13-3-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Diameter

3mm

Outside Diameter

12.7mm

Hub Length

5.6mm

Maximum Speed

4500rpm

Misalignment - Angular

0.5°

Style

Set Screw

Misalignment - Parallel

0.004in

Misalignment - Axial

0.004in

Material

303 Stainless Steel

Standards/Approvals

RoHs and Reach, DIN 91 1.9

COO (Country of Origin):
US
The Ruland Set Screw D-Bore Oldham Coupling Hub features a D-bore for positive drive in applications where slipping is not acceptable. It is part of a three-piece design consisting of two anodized aluminum hubs press-fit onto a center disk. This design enables a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Disks are available in acetal for zero-backlash and high torsional stiffness, nylon for shock absorption and dampening, and PEEK for high-temperature and cleanroom environments.

Balanced design for reduced vibration at high speeds

Operates with low bearing loads protecting sensitive system components such as bearings

Machined from bar stock that is sourced exclusively from North American mills

RoHS compliant

REACH compliant

Zero backlash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy