Huco, 45 mm OD, 19.5 mm Length Coupler 48 mm
- RS Stock No.:
- 693-2512
- Mfr. Part No.:
- 550.45.4848
- Brand:
- Huco
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$179.99
(exc. GST)
$197.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $179.99 | - |
| 6 - 11 | $173.85 | 3% |
| 12 + | $165.90 | 7% |
*price indicative
- RS Stock No.:
- 693-2512
- Mfr. Part No.:
- 550.45.4848
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Length | 19.5mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 22.3Nm | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium Alloy | |
| Misalignment - Parallel | 200μm | |
| Style | Screw | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 48mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Length 19.5mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 22.3Nm | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium Alloy | ||
Misalignment - Parallel 200μm | ||
Style Screw | ||
Misalignment - Axial 500μm | ||
Bore Size B 48mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Screw Size M4 | ||
- COO (Country of Origin):
- DE

Stainless Steel Bellows Couplings - Set Screw Type
High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows
- RS Stock No. 6932518
- Mfr. Part No. 550.45.4242
Each
$171.41
- RS Stock No. 6932521
- Mfr. Part No. 550.45.5252
Each
$197.78
- RS Stock No. 6932417
- Mfr. Part No. 536.26.2222
Each
$103.57
- RS Stock No. 0229510
- Mfr. Part No. 470.26.2224
Each
$163.47
Related links
- Huco 19.5 mm Length Coupler 52 mm
- Huco 19.5 mm Length Coupler 42 mm
- Huco 49.7 mm Length Coupler 48 mm
- Huco 48 mm Diameter Coupler 12 mm Bore A, 12 mm Bore B
- Huco 48 mm Diameter Coupler 10 mm Bore A, 10 mm Bore B
- Huco 48 mm Diameter Coupler 4 mm Bore A, 4 mm Bore B
- Huco 48 mm Diameter Coupler 8 mm Bore A, 8 mm Bore B
- Huco 63 mm Length Coupler












