Huco 48 mm Diameter Coupler, 48 mm Length, 12 mm Bore A, 12 mm Bore B

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$57.75

(exc. GST)

$63.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 78 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$57.75-
25 - 49$56.941%
50 +$55.753%

*price indicative

RS Stock No.:
809-0751
Mfr. Part No.:
047.20.3535.RS
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

48mm

Maximum Speed

3000rpm

Torque Rating

1.8Nm

Bore Size A

12mm

Bore Size B

12mm

Misalignment - Angular

15°

Style

Set Screw

Misalignment - Axial

7.5mm

Material

Steel

Minimum Operating Temperature

-40°C

Series

Flex-P

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Overall Diameter

48mm

COO (Country of Origin):
GB

Double Loop Couplings


Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.

Huco Double Loop Couplings


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy