Ruland, 33.3 mm OD, 10mm Bore, 44.5 mm Length Finished with No Keyway Bore Coupler
- RS Stock No.:
- 423-1860
- Mfr. Part No.:
- MJS33-10-A
- Brand:
- Ruland
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$48.29
(exc. GST)
$53.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $48.29 | - |
| 6 - 24 | $47.63 | 1% |
| 25 + | $46.58 | 3% |
*price indicative
- RS Stock No.:
- 423-1860
- Mfr. Part No.:
- MJS33-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 10mm | |
| Size | MJS33 | |
| Product Type | Coupler | |
| Outside Diameter | 33.3mm | |
| Length | 44.5mm | |
| Maximum Speed | 8000rpm | |
| Material | Aluminium | |
| Series | MJS | |
| Bore Type | Finished with No Keyway | |
| Standards/Approvals | REACH, RoHS, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 10mm | ||
Size MJS33 | ||
Product Type Coupler | ||
Outside Diameter 33.3mm | ||
Length 44.5mm | ||
Maximum Speed 8000rpm | ||
Material Aluminium | ||
Series MJS | ||
Bore Type Finished with No Keyway | ||
Standards/Approvals REACH, RoHS, DIN 91 1.9 | ||
- COO (Country of Origin):
- US

Set Screw Style
Jaw Couplings
A range of zero backlash curved jaw couplings. Three piece coupling comprising two aluminium hubs and an elastic insert (spider). Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling performance.
Low to medium torsional rigidity and strength
An electrically isolating coupling solution
A balanced design suited to high bearing loads and moderate inertia
Accommodates slight angular, axial and parallel misalignments
One complete coupling comprises two aluminium hubs and a spider (order separately)
Use 92 Shore spider to give the best dampening characteristics and 98 Shore spider for the best torsional rigidity
Snap fit spider ensures zero backlash and high torque capabilities
Fail-safe design allowing operation of coupling even if spider element fails
2 hubs required per coupling assembly
Note
Only one hub is supplied. Two hubs and a torque disc will be required for a complete assembly. These parts are sold separately.
Related links
- Ruland 8 mm Bore, 44.5 mm Length Finished with No Keyway Bore Coupler
- Ruland 12 mm Bore, 44.5 mm Length Finished with No Keyway Bore Coupler
- Ruland 10 mm Bore, 44.5 mm Length Finished with No Keyway Bore Coupler
- Ruland 10 mm Bore, 44.5 mm Length Keyed Bore Jaw Coupling Hubs
- Ruland 13 mm Bore, 44.5 mm Length Flexible Coupling
- Ruland 9 mm Bore, 44.5 mm Length Jaw Coupling Hubs
- Ruland 16 mm Bore, 44.5 mm Length Set Screw Bore Flexible Coupling
- Ruland 11 mm Bore, 44.5 mm Length Set Screw Bore Flexible Coupling
