Ruland, 33.3 mm OD, 9mm Bore, 44.5 mm Length Flexible Coupling
- RS Stock No.:
- 605-436
- Mfr. Part No.:
- MJS33-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$76.92
(exc. GST)
$84.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.92 |
*price indicative
- RS Stock No.:
- 605-436
- Mfr. Part No.:
- MJS33-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Size | 9 mm | |
| Bore Diameter | 9mm | |
| Outside Diameter | 33.3mm | |
| Length | 44.5mm | |
| Maximum Speed | 8000rpm | |
| Material | 2024-T351 Aluminium Bar | |
| Series | MJS33 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Size 9 mm | ||
Bore Diameter 9mm | ||
Outside Diameter 33.3mm | ||
Length 44.5mm | ||
Maximum Speed 8000rpm | ||
Material 2024-T351 Aluminium Bar | ||
Series MJS33 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
- COO (Country of Origin):
- US
The Ruland Set Screw Zero-Backlash Jaw Coupling Hub is a component in a three-piece design consisting of two aluminum hubs and an elastomeric insert called the spider. It creates a lightweight, low inertia coupling capable of speeds up to 8,000 RPM. This design offers a highly customizable solution that easily integrates clamp or set screw hubs with inch, metric, keyed, and keyless bores.
Balanced design for reduced vibration at high speeds
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 14 mm Bore, 44.5 mm Length Jaw Coupling Hubs
- Ruland 10 mm Bore, 44.5 mm Length Keyed Bore Jaw Coupling Hubs
- Ruland 9 mm Bore, 44.5 mm Length Flexible Coupling
- Ruland 9 mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
- Ruland 13 mm Bore, 44.5 mm Length Flexible Coupling
- Ruland 11 mm Bore, 44.5 mm Length Set Screw Bore Flexible Coupling
- Ruland 16 mm Bore, 44.5 mm Length Set Screw Bore Flexible Coupling
- Ruland 15 mm Bore, 44.5 mm Length Set Screw Bore Flexible Coupling
