Ruland, 33.3 mm OD, 10mm Bore, 44.5 mm Length Finished with No Keyway Bore Coupler

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$59.28

(exc. GST)

$65.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$59.28-
6 - 24$58.451%
25 +$57.143%

*price indicative

RS Stock No.:
423-1769
Mfr. Part No.:
MJC33-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

10mm

Product Type

Coupler

Size

MJC33

Outside Diameter

33.3mm

Length

44.5mm

Maximum Speed

8000rpm

Material

Aluminium

Series

MJC

Standards/Approvals

REACH, RoHS, DIN 91 1.9

Bore Type

Finished with No Keyway

COO (Country of Origin):
US

Clamp Style


Clamp style jaw couplings from Ruland. These couplings have a large torque capacity and a balanced design. To complete your assembly two hubs must be purchased. A jaw spider must be placed in between these couplings. Please view our essential extras for suitable jaw spider torque disks.

Jaw Couplings


A range of zero backlash curved jaw couplings. Three piece coupling comprising two aluminium hubs and an elastic insert (spider). Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling performance.

Low to medium torsional rigidity and strength

An electrically isolating coupling solution

A balanced design suited to high bearing loads and moderate inertia

Accommodates slight angular, axial and parallel misalignments

One complete coupling comprises two aluminium hubs and a spider (order separately)

Use 92 Shore spider to give the best dampening characteristics and 98 Shore spider for the best torsional rigidity

Snap fit spider ensures zero backlash and high torque capabilities

Fail-safe design allowing operation of coupling even if spider element fails

2 hubs required per coupling assembly

Note

Coupling shown for illustration purposes only. Two hubs required per coupling assembly. A complete coupling assembly comprises two hubs plus an appropriate torque disc; note that these parts must all be ordered separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy