SKF FX Keyless Bushing, 210mm Outside Diameter, 160mm Bore, 52mm Length Coupler

Subtotal (1 unit)*

$454.99

(exc. GST)

$500.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$454.99

*price indicative

RS Stock No.:
268-9883
Mfr. Part No.:
PHF FX10-160X210
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Coupling Types

FX Keyless Bushing

Bore

160mm

Outside Diameter

210mm

Length

52mm

Fastening Type

Clamping

Torque Rating

28000Nm

COO (Country of Origin):
CN
The SKF bushing and hub is available in many variant, offering specific benefit in power transmission application ranging from automotive to papermaking. This bushing is designed to attach component to shaft using a 360-degree interference fit, with no keyway required, the shaft size can usually be reduced and only minimal machining is required. Installation is as simple as sliding the bushing into place and tightening it with the clamp screw.

Manufactured according to established market standard
Available in a wide range of metric and imperial bore size
Easily installed and removed using basic tool
True zero backlash
Reduced machining and material cost

Related links