SKF FX Keyless Bushing, 200mm Outside Diameter, 150mm Bore, 52mm Length Coupler
- RS Stock No.:
- 268-9882
- Mfr. Part No.:
- PHF FX10-150X200
- Brand:
- SKF
Subtotal (1 unit)*
$431.53
(exc. GST)
$474.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $431.53 |
*price indicative
- RS Stock No.:
- 268-9882
- Mfr. Part No.:
- PHF FX10-150X200
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore | 150mm | |
| Coupling Types | FX Keyless Bushing | |
| Outside Diameter | 200mm | |
| Length | 52mm | |
| Fastening Type | Clamping | |
| Torque Rating | 24200Nm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore 150mm | ||
Coupling Types FX Keyless Bushing | ||
Outside Diameter 200mm | ||
Length 52mm | ||
Fastening Type Clamping | ||
Torque Rating 24200Nm | ||
- COO (Country of Origin):
- CN
The SKF bushing and hub is available in many variant, offering specific benefit in power transmission application ranging from automotive to papermaking. This bushing is designed to attach component to shaft using a 360-degree interference fit, with no keyway required, the shaft size can usually be reduced and only minimal machining is required. Installation is as simple as sliding the bushing into place and tightening it with the clamp screw.
Manufactured according to established market standard
Available in a wide range of metric and imperial bore size
Easily installed and removed using basic tool
True zero backlash
Reduced machining and material cost
Available in a wide range of metric and imperial bore size
Easily installed and removed using basic tool
True zero backlash
Reduced machining and material cost
Related links
- SKF FX Keyless Bushing 160mm Bore, 52mm Length Coupler
- SKF FX Keyless Bushing 130mm Bore, 52mm Length Coupler
- SKF FX Keyless Bushing 200mm Bore, 68mm Length Coupler
- SKF FX Keyless Bushing 220mm Bore, 74mm Length Coupler
- SKF FX Keyless Bushing 100mm Bore, 47mm Length Coupler
- SKF FX Keyless Bushing 70mm Bore, 39.5mm Length Coupler
- SKF FX Keyless Bushing 110mm Bore, 47mm Length Coupler
- SKF FX Keyless Bushing 95mm Bore, 39.5mm Length Coupler
