SKF FX Keyless Bushing, 155mm Outside Diameter, 110mm Bore, 47mm Length Coupler
- RS Stock No.:
- 268-9879
- Mfr. Part No.:
- PHF FX10-110X155
- Brand:
- SKF
Subtotal (1 unit)*
$207.76
(exc. GST)
$228.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.76 |
*price indicative
- RS Stock No.:
- 268-9879
- Mfr. Part No.:
- PHF FX10-110X155
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore | 110mm | |
| Coupling Types | FX Keyless Bushing | |
| Outside Diameter | 155mm | |
| Length | 47mm | |
| Fastening Type | Clamping | |
| Torque Rating | 10500Nm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore 110mm | ||
Coupling Types FX Keyless Bushing | ||
Outside Diameter 155mm | ||
Length 47mm | ||
Fastening Type Clamping | ||
Torque Rating 10500Nm | ||
- COO (Country of Origin):
- CN
The SKF bushing and hub is available in many variant, offering specific benefit in power transmission application ranging from automotive to papermaking. This bushing is designed to attach component to shaft using a 360-degree interference fit, with no keyway required, the shaft size can usually be reduced and only minimal machining is required. Installation is as simple as sliding the bushing into place and tightening it with the clamp screw.
Manufactured according to established market standard
Available in a wide range of metric and imperial bore size
Easily installed and removed using basic tool
True zero backlash
Reduced machining and material cost
Available in a wide range of metric and imperial bore size
Easily installed and removed using basic tool
True zero backlash
Reduced machining and material cost
Related links
- SKF FX Keyless Bushing 100mm Bore, 47mm Length Coupler
- SKF FX Keyless Bushing 120mm Bore, 47mm Length Coupler
- SKF FX Keyless Bushing 22mm Bore, 27.5mm Length Coupler
- SKF FX Keyless Bushing 20mm Bore, 27.5mm Length Coupler
- SKF FX Keyless Bushing 70mm Bore, 39.5mm Length Coupler
- SKF FX Keyless Bushing 220mm Bore, 74mm Length Coupler
- SKF FX Keyless Bushing 160mm Bore, 52mm Length Coupler
- SKF FX Keyless Bushing 95mm Bore, 39.5mm Length Coupler
