SKF Flex Coupling, 470mm Outside Diameter, 55mm Bore, 125mm Length Coupler
- RS Stock No.:
- 268-9845
- Mfr. Part No.:
- PHE F180HTBFLG
- Brand:
- SKF
Subtotal (1 unit)*
$2,201.25
(exc. GST)
$2,421.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,201.25 |
*price indicative
- RS Stock No.:
- 268-9845
- Mfr. Part No.:
- PHE F180HTBFLG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore | 55mm | |
| Coupling Types | Flex Coupling | |
| Outside Diameter | 470mm | |
| Length | 125mm | |
| Fastening Type | Bolt Kit | |
| Torque Rating | 6270Nm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore 55mm | ||
Coupling Types Flex Coupling | ||
Outside Diameter 470mm | ||
Length 125mm | ||
Fastening Type Bolt Kit | ||
Torque Rating 6270Nm | ||
- COO (Country of Origin):
- CN
The SKF flex coupling is designed to accommodate misalignment and shock load and dampen vibration level. This is easy to install, virtually maintenance-free coupling consist of 2 flange and 1 tyre. The flange is phosphate-coated for improved corrosion resistance, and this flex tyre is available in natural rubber, or in chloroprene for fire-resistance and anti-static property.
High-speed coupling
Easy installation
Resistant to shock load
Provide vibration damping
Accommodate angular, parallel and axial misalignment
Easy installation
Resistant to shock load
Provide vibration damping
Accommodate angular, parallel and axial misalignment
Related links
- SKF Flex Coupling 55mm Bore, 125mm Length Coupler
- SKF Flex Coupling, 470mm Outside Diameter Coupler
- SKF Flex Coupling 55mm Bore, 113mm Length Coupler
- SKF Flex Coupling 40mm Bore, 115mm Length Coupler
- SKF Flex Coupling 35mm Bore, 100mm Length Coupler
- SKF Flex Coupling 65mm Bore, 117mm Length Coupler
- SKF Flex Coupling, 275mm Outside Diameter Coupler
- SKF Flex Coupling, 359mm Outside Diameter Coupler
