SKF Flex Coupling, 359mm Outside Diameter, 35mm Bore, 100mm Length Coupler

Subtotal (1 unit)*

$1,165.93

(exc. GST)

$1,282.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,165.93

*price indicative

RS Stock No.:
268-9839
Mfr. Part No.:
PHE F140HTBFLG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore

35mm

Coupling Types

Flex Coupling

Outside Diameter

359mm

Length

100mm

Fastening Type

Bolt Kit

Torque Rating

2325Nm

COO (Country of Origin):
CN
The SKF flex coupling is designed to accommodate misalignment and shock load and dampen vibration level. This is easy to install, virtually maintenance-free coupling consist of 2 flange and 1 tyre. The flange is phosphate-coated for improved corrosion resistance, and this flex tyre is available in natural rubber, or in chloroprene for fire-resistance and anti-static property.

High-speed coupling

Easy installation

Resistant to shock load

Provide vibration damping

Accommodate angular, parallel and axial misalignment

Related links