OPTIBELT 275 mm, 30mm Bore, 285.5 mm Length, 285.5 mm Length 280 Half Coupling Flange
- RS Stock No.:
- 267-2011
- Mfr. Part No.:
- HRC280B
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$732.40
(exc. GST)
$805.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $732.40 |
*price indicative
- RS Stock No.:
- 267-2011
- Mfr. Part No.:
- HRC280B
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Bore Diameter | 30mm | |
| Product Type | Half Coupling Flange | |
| Size | 280 | |
| Bore Length | 285.5mm | |
| Length | 285.5mm | |
| Series | HRC | |
| Standards/Approvals | No | |
| Overall Diameter | 275mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Bore Diameter 30mm | ||
Product Type Half Coupling Flange | ||
Size 280 | ||
Bore Length 285.5mm | ||
Length 285.5mm | ||
Series HRC | ||
Standards/Approvals No | ||
Overall Diameter 275mm | ||
- COO (Country of Origin):
- CN
The OPTIBELT flexible HRC coupling is a breakthrough safe claw coupling with a flexible element to provide flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed between motor and working machine.
Maximum operational safety
Effectively noise can absorbed
Resistance to wear and oil
Backlash free
Related links
- OPTIBELT 275 mm 207.5 mm Length 280 Half Coupling Flange
- OPTIBELT 115 mm, 285.5 mm Length 280 Flector
- OPTIBELT 112 mm 45 mm Length 110 Half Coupling Flange
- OPTIBELT 225 mm 164.5 mm Length 230 Half Coupling Flange
- OPTIBELT 180 mm 46.5 mm Length 180 Half Coupling Flange
- OPTIBELT 112 mm 26.5 mm Length 110 Half Coupling Flange
- OPTIBELT 66 mm Length 5 mm Half Coupling Flange
- OPTIBELT 164 mm Length 30 mm Half Coupling Flange
