OPTIBELT, 200 mm OD 30 mm, 164 mm Length 30 mm Half Coupling Flange
- RS Stock No.:
- 267-1932
- Mfr. Part No.:
- DP200KB
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$869.65
(exc. GST)
$956.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $869.65 |
*price indicative
- RS Stock No.:
- 267-1932
- Mfr. Part No.:
- DP200KB
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Half Coupling Flange | |
| Outside Diameter | 200mm | |
| Length | 164mm | |
| Torque Rating | 1340Nm | |
| Bore Size B | 30mm | |
| Bore Size A | 30mm | |
| Series | PEX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling Flange | ||
Outside Diameter 200mm | ||
Length 164mm | ||
Torque Rating 1340Nm | ||
Bore Size B 30mm | ||
Bore Size A 30mm | ||
Series PEX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT Claw couplings is a flexible coupling which is used with flexible element to provide a flexible connection of shafts. The flexible elements excel in their wear resistance and ageing resistance. This couplings can be used in the whole of machine construction.
Maximum rotation speed is 3400 rpm
Maximum operational safety
Effectively noise can absorbed
Plug in type installation
Related links
- OPTIBELT 164 mm Length 25 mm Half Coupling Flange
- OPTIBELT 90 mm Length 30 mm Half Coupling Flange
- OPTIBELT 78 mm Length 30 mm Half Coupling Flange
- OPTIBELT 184 mm Length 30 mm Half Coupling Flange
- OPTIBELT 164 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 85 mm 30 mm Length 90 Half Coupling Flange
- OPTIBELT 185 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 245 mm Length Half Coupling Flange Jaw Couplings