OPTIBELT, 68 mm OD, 43 mm Length Half Coupling Flange

Subtotal (1 unit)*

$92.72

(exc. GST)

$101.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.72

*price indicative

RS Stock No.:
267-1944
Mfr. Part No.:
DP68KB
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Half Coupling Flange

Outside Diameter

68 mm

Length

43mm

Torque Rating

34Nm

Series

PEX

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT Claw couplings is a flexible coupling which is used with flexible element to provide a flexible connection of shafts. The flexible elements excel in their wear resistance and ageing resistance. This couplings can be used in the whole of machine construction.

Maximum rotation speed is 7000 rpm

Maximum operational safety

Effectively noise can absorbed

Plug in type installation

Related links