OPTIBELT, 58 mm OD, 43 mm Length Half Coupling Flange Jaw Couplings

Subtotal (1 unit)*

$92.72

(exc. GST)

$101.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.72

*price indicative

RS Stock No.:
267-1943
Mfr. Part No.:
DP58PT
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Half Coupling Flange

Outside Diameter

58mm

Length

43mm

Torque Rating

19Nm

Jaw Type

Jaw Couplings

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Series

PEX

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT Claw couplings is a flexible coupling which is used with flexible element to provide a flexible connection of shafts. The flexible elements excel in their wear resistance and ageing resistance. This couplings can be used in the whole of machine construction.

Reliable shaft connection between motor and working machine

Maximum operational safety

Effectively noise can absorbed

Plug in type installation

Related links