OPTIBELT, 58 mm OD, 43 mm Length Half Coupling Flange
- RS Stock No.:
- 267-1942
- Mfr. Part No.:
- DP58KB
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$85.31
(exc. GST)
$93.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.31 |
*price indicative
- RS Stock No.:
- 267-1942
- Mfr. Part No.:
- DP58KB
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling Flange | |
| Outside Diameter | 58 mm | |
| Length | 43mm | |
| Torque Rating | 19Nm | |
| Series | PEX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling Flange | ||
Outside Diameter 58 mm | ||
Length 43mm | ||
Torque Rating 19Nm | ||
Series PEX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT Claw couplings is a flexible coupling which is used with flexible element to provide a flexible connection of shafts. The flexible elements excel in their wear resistance and ageing resistance. This couplings can be used in the whole of machine construction.
Maximum rotation speed is 7500 rpm
Maximum operational safety
Effectively noise can absorbed
Plug in type installation
Related links
- OPTIBELT 43 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 43 mm Length Half Coupling Flange
- OPTIBELT 43 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 185 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 184 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 206 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 164 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 112 mm Length Half Coupling Flange Jaw Couplings
