Huco, 31.8 mm OD, 57.2 mm Length 38 mm Coupler
- RS Stock No.:
- 171-6706
- Mfr. Part No.:
- 707.32.3838
- Brand:
- Huco
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$172.99
(exc. GST)
$190.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $172.99 |
| 5 - 9 | $170.44 |
| 10 + | $165.70 |
*price indicative
- RS Stock No.:
- 171-6706
- Mfr. Part No.:
- 707.32.3838
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Outside Diameter | 31.8mm | |
| Length | 57.2mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 15Nm | |
| Misalignment - Angular | 7° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 500μm | |
| Style | Clamp | |
| Bore Size B | 38mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | 774 (BS 45 Pt. 1), BS 46 Pt. 1, ISO 77 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Outside Diameter 31.8mm | ||
Length 57.2mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 15Nm | ||
Misalignment - Angular 7° | ||
Number of Beams 6 | ||
Misalignment - Parallel 500μm | ||
Style Clamp | ||
Bore Size B 38mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals 774 (BS 45 Pt. 1), BS 46 Pt. 1, ISO 77 | ||
- COO (Country of Origin):
- GB
Huco Coupling
The Huco coupling has a 32mm OD. This is multi-beam type 6, aluminium clamp 14mm x 14mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design provides higher torque capability and reduced wind-up as compared to single beam versions.
Features and Benefits
• Torsionally rigid design
• Zero backlash
• No moving parts
• Precision bellows coupling with excellent kinematic properties
• Low inertia coupling
• Electrical isolation
• Cost efficient
Applications
• High-end servo drives
• Pulse generators
• Scanners
• Positioning slides
• Metering valves
Related links
- Huco 57.2 mm Length 10 mm Coupler
- Huco 57.2 mm Length 12 mm Coupler
- Huco 44.5 mm Length 12 mm Coupler
- Huco 44.5 mm Length 14 mm Coupler
- Huco 31.8 mm Length 10 mm Coupler
- RS PRO 130 mm 26.5 mm Length, 38 mm Length 130 mm Coupler
- RS PRO 112 mm 26.5 mm Length, 38 mm Length 110 mm Coupler
- Huco 31.8 mm Length 8 mm Coupler
