Ruland, 0.59 in OD 4 mm, 0.866 in Length 3 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$130.74

(exc. GST)

$143.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.74

*price indicative

RS Stock No.:
801-753
Mfr. Part No.:
MIC15-4-3-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.59in

Length

0.866in

Maximum Speed

6000rpm

Torque Rating

0.9nm

Moment of Inertia

0.260 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size A

4mm

Bore Size B

3mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Series

MIC Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M2

COO (Country of Origin):
US
The Ruland lightweight coupling is a single beam model designed for enhanced misalignment capabilities, featuring a Compact design with metric dimensions for specific engineering applications.

Zero-backlash design ensures high positioning accuracy for demanding tasks

Made from Durable 7075 aluminium, providing low inertia and lightweight benefits

Capable of supporting maximum speeds up to 6,000 RPM for high-performance applications

Dynamic and static torque ratings ensure robust performance in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy