Ruland, 0.984 in OD 9 mm, 0.945 in Length 0.3125 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$142.31

(exc. GST)

$156.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.31

*price indicative

RS Stock No.:
801-708
Mfr. Part No.:
MIS25-9MM-5/16"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.984in

Length

0.945in

Maximum Speed

6000rpm

Torque Rating

3.39nm

Moment of Inertia

2.352 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

9mm

Bore Size B

0.3125in

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland single beam coupling designed to provide superior misalignment capabilities. Machined from high-quality aluminium, it enables precise torque transfer for various motion control applications.

Manufactured from 7075 aluminium for reduced weight and low inertia

Zero-backlash design ensures high positioning accuracy for demanding applications

Dynamic torque capabilities include 0.85 Nm reversing and 1.70 Nm non-reversing

Compacts dimensions while maintaining a maximum speed of 6,000 RPM

Constructed with metrics that fit in smaller envelope sizes than comparable products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy