Ruland, 0.984 in OD 10 mm, 0.945 in Length 0.3125 in Beam Coupling
- RS Stock No.:
- 801-690
- Mfr. Part No.:
- MIS25-10MM-5/16"-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$142.31
(exc. GST)
$156.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.31 |
*price indicative
- RS Stock No.:
- 801-690
- Mfr. Part No.:
- MIS25-10MM-5/16"-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.984in | |
| Length | 0.945in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.39nm | |
| Moment of Inertia | 2.355 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Style | Set Screw | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 0.3125in | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.984in | ||
Length 0.945in | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.39nm | ||
Moment of Inertia 2.355 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Style Set Screw | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 0.3125in | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling designed for high misalignment capabilities, making it Ideal for precise applications. Crafted from quality materials, this coupling enhances positioning accuracy while maintaining a lightweight structure.
Machined from 7075 aluminium for reduced weight and low inertia
Zero-backlash design ensures high positioning accuracy in critical applications
Dynamic torque ratings support robust performance in varying conditions
Metric dimensions allow for compatibility with European machinery standards
High maximum speed capability up to 6,000 RPM
Manufactured under strict controls for quality assurance
Related links
- Ruland 0.945 in Length 0.25 in Beam Coupling
- Ruland 0.945 in Length 0.375 in Beam Coupling
- Ruland 0.945 in Length 0.3125 in Beam Coupling
- Ruland 0.945 in Length 0.3125 in Beam Coupling
- Ruland 0.945 in Length 8 mm Beam Coupling
- Ruland 0.945 in Length 6 mm Beam Coupling
- Ruland 0.945 in Length 7 mm Beam Coupling
- Ruland 0.945 in Length 0.3125 in Beam Coupling
