Ruland, 0.984 in OD 10 mm, 0.945 in Length 0.25 in Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$142.31

(exc. GST)

$156.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.31

*price indicative

RS Stock No.:
801-687
Mfr. Part No.:
MIS25-10MM-1/4"-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.984in

Length

0.945in

Maximum Speed

6000rpm

Torque Rating

3.39nm

Moment of Inertia

2.384 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

0.25in

Bore Size A

10mm

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland single beam coupling is designed to provide high misalignment capabilities and zero backlash for precise positioning, making it Ideal for applications where accuracy is paramount.

Constructed from a single piece of 7075 aluminium for low inertia and lightweight

Features a unique long continuous spiral cut, enhancing misalignment capacities

Zero-backlash design offers superior performance in positioning-sensitive applications

Compatibility with standard metric outer diameter and length dimensions

Manufactured under rigorous processes to ensure high torque capabilities and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy