Ruland, 1.625 in OD 17 mm, 2.5 in Length 17 mm Beam Coupling
- RS Stock No.:
- 801-615
- Mfr. Part No.:
- ROCMD41-17-17-AN
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$373.84
(exc. GST)
$411.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.84 |
*price indicative
- RS Stock No.:
- 801-615
- Mfr. Part No.:
- ROCMD41-17-17-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.625in | |
| Length | 2.5in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.3nm | |
| Moment of Inertia | 42.667 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 6° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 1.27mm | |
| Style | Clamp | |
| Misalignment - Axial | 510μm | |
| Material | Aluminium | |
| Bore Size B | 17mm | |
| Bore Size A | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.625in | ||
Length 2.5in | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.3nm | ||
Moment of Inertia 42.667 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 6° | ||
Number of Beams 6 | ||
Misalignment - Parallel 1.27mm | ||
Style Clamp | ||
Misalignment - Axial 510μm | ||
Material Aluminium | ||
Bore Size B 17mm | ||
Bore Size A 17mm | ||
Minimum Operating Temperature -40°C | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland coupling is a six beam coupling designed to accommodate 17mm x 17mm bores, offering reliable performance in dynamic applications. It features an outer diameter of 40.9mm and a sturdy length of 63.5mm.
Machined from a single piece of 7075 aluminium for low inertia and lightweight
Incorporates two sets of three spiral cuts for increased misalignment capacity
Reference mark on the outer diameter indicates the larger bore for easy identification
Exceeds DIN 912 12.9 standards for maximum torque capabilities, ensuring durability
Related links
- Ruland 2.5 in Length 17 mm Beam Coupling
- Ruland 2.5 in Length 17 mm Beam Coupling
- Ruland 2.5 in Length 14 mm Beam Coupling
- Ruland 2.5 in Length 15 mm Beam Coupling
- Ruland 2.5 in Length 13 mm Beam Coupling
- Ruland 2.5 in Length 12 mm Beam Coupling
- Ruland 2.5 in Length 16 mm Beam Coupling
- Ruland 2.5 in Length 15 mm Beam Coupling
