Ruland, 1.625 in OD 17 mm, 2.5 in Length 14 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$373.84

(exc. GST)

$411.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$373.84

*price indicative

RS Stock No.:
801-612
Mfr. Part No.:
ROCMD41-17-14-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.625in

Length

2.5in

Maximum Speed

6000rpm

Torque Rating

11.3nm

Moment of Inertia

42.837 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Misalignment - Parallel

1.27mm

Style

Clamp

Misalignment - Axial

510μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

14mm

Bore Size A

17mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed to effectively accommodate misalignment while securely joining shafts with 17mm and 14mm bores, ensuring optimal performance in precision applications.

Machined from a single piece of 7075 aluminium for low inertia and lightweight construction

Enhanced misalignment capabilities with increased space between beams compared to traditional models

Handles maximum torque exceeding DIN 912 12.9 standards with metric hardware

Features a reference mark for easy identification of the larger bore

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy